896-088-540-202

Heilind Number:EDA896-088-540-202
Manufacturer:EDAC
Manufacturer Number:896-088-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a high amperage of 3 A and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows with a total of 88 positions, they ensure efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, they are perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic assemblies. Upgrade your setup with this essential connectivity solution.