896-088-540-203

Heilind Number:EDA896-088-540-203
Manufacturer:EDAC
Manufacturer Number:896-088-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-540-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and performance even in extreme environments. With a 3A amperage rating, Copper Alloy contact material, and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. Supporting two rows and 88 positions, these connectors are ideal for multi-functional circuitry. The straight mount orientation and compact .2-inch row spacing make for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade to our Card Edge Connectors for superior quality and performance in your electronic projects.