896-088-540-207

Heilind Number:EDA896-088-540-207
Manufacturer:EDAC
Manufacturer Number:896-088-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-540-207

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme temperatures ranging from -40 to 105°C. With a compact design and a pitch of .125 inches, they are perfect for space-constrained applications. The copper alloy contact material guarantees excellent conductivity, while the two rows of 88 positions provide ample connectivity options. Whether you need to connect PCBs or boards with precision, our straight-mount card edge connectors are the ideal choice. Trust in their superior quality and durability for seamless data transmission in your electronic devices.