896-088-540-802

Heilind Number:EDA896-088-540-802
Manufacturer:EDAC
Manufacturer Number:896-088-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-540-802

Detailed Description

Enhance your high-temperature board-to-board connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .125 inches and two rows of 88 positions, they offer high-density integration capabilities. The Copper Alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where resilience is paramount. Upgrade your connectivity solutions with these black Card Edge Connectors.