896-088-540-804

Heilind Number:EDA896-088-540-804
Manufacturer:EDAC
Manufacturer Number:896-088-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-540-804

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Featuring a sleek black design, these connectors are engineered for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. The dual-row configuration with 88 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for seamless mounting in straight orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Perfect for industrial applications, they guarantee secure and stable board-to-board connections. Elevate your electronic projects with these high-quality Card Edge Connectors.