896-088-540-808

Heilind Number:EDA896-088-540-808
Manufacturer:EDAC
Manufacturer Number:896-088-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-540-808

Detailed Description

Introducing our High-Temperature Card Edge Connectors, designed for optimal performance in demanding electronic applications. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. Featuring two rows of 88 positions, they provide ample connectivity for your PCB projects. The copper alloy contact material ensures secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for use in harsh environments. Trust in our high-quality connectors for seamless board-to-board PCB connections in your next project.