896-088-541-201

Heilind Number:EDA896-088-541-201
Manufacturer:EDAC
Manufacturer Number:896-088-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Offering 88 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your PCB projects. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in these connectors for seamless board-to-board connections in your electronic assemblies.