896-088-541-203

Heilind Number:EDA896-088-541-203
Manufacturer:EDAC
Manufacturer Number:896-088-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-203

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh operating conditions. With a double-row configuration and 88 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our product to deliver superior quality and longevity to your electronic systems.