896-088-541-204

Heilind Number:EDA896-088-541-204
Manufacturer:EDAC
Manufacturer Number:896-088-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-204

Detailed Description

Enhance your circuit board connectivity with our durable High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 88 positions, they ensure efficient data transfer and power distribution. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Trust in our connectors to deliver exceptional performance and longevity for all your PCB connectivity needs.