896-088-541-207

Heilind Number:EDA896-088-541-207
Manufacturer:EDAC
Manufacturer Number:896-088-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-207

Detailed Description

Our High Temp Card Edge Connectors are designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure optimal insulation and protection. With a current rating of 3 A, they offer efficient power transmission. The two-row design, with a total of 88 positions, allows for versatile connectivity options. Crafted with durable copper alloy contacts, these connectors guarantee secure and high-speed data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Suitable for straight mounting orientation, they offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring high performance and durability. Perfect for use in various industries, they are a reliable choice for your connectivity needs.