896-088-541-208

Heilind Number:EDA896-088-541-208
Manufacturer:EDAC
Manufacturer Number:896-088-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-208

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your PCB projects. Boasting 88 positions and a straight mount orientation, they provide ample flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in challenging environments. Elevate your connectivity game with these top-of-the-line connectors.