896-088-541-212

Heilind Number:EDA896-088-541-212
Manufacturer:EDAC
Manufacturer Number:896-088-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating, they ensure reliable power transmission in demanding applications. Featuring two rows of 88 positions each, the connectors offer ample connectivity options on a .125-inch pitch with .2-inch row spacing. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. From their straight mount orientation to their wide operating temperature range of -40 to 105°C, these connectors are engineered to meet the most stringent industry standards. Perfect for board-to-board PCB connections, they are a vital component for ensuring seamless electronic communication in your devices. Trust in our connectors for uncompromising quality and performance in every application.