896-088-541-802

Heilind Number:EDA896-088-541-802
Manufacturer:EDAC
Manufacturer Number:896-088-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors boast a sleek black finish and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 88 positions, they offer ample connectivity options for your boards. The contact material, made from durable Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for industrial and harsh-environment applications. Whether you require straight or angled mounting, we offer versatile solutions to suit your needs. Trust in our Card Edge Connectors to deliver superior performance and durability in every connection.