896-088-541-803

Heilind Number:EDA896-088-541-803
Manufacturer:EDAC
Manufacturer Number:896-088-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-803

Detailed Description

Discover our high temperature card edge connectors, designed for optimal performance even in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 88 positions, they ensure reliable connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a variety of setups. Trust in our connectors for seamless board-to-board connections that meet your high standards for quality and performance. Elevate your PCB projects with these essential components.