896-088-541-807

Heilind Number:EDA896-088-541-807
Manufacturer:EDAC
Manufacturer Number:896-088-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors boast a robust construction with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability under high temperatures. With a double row layout and 88 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.