896-088-541-808

Heilind Number:EDA896-088-541-808
Manufacturer:EDAC
Manufacturer Number:896-088-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows and 88 positions, they offer ample connectivity for your applications. The copper alloy contact material and .125-inch pitch guarantee secure and efficient transmission. Operating between -40 and 105°C, these connectors are suitable for a wide range of industrial settings. Whether you're designing for telecommunications, automotive, or aerospace, these connectors provide the perfect solution for board-to-board connections. Trust in their straight mount orientation for easy installation and long-lasting performance. Elevate your electronic systems with our high-quality Card Edge Connectors.