896-088-541-812

Heilind Number:EDA896-088-541-812
Manufacturer:EDAC
Manufacturer Number:896-088-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-541-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, crafted for seamless integration in your PCB setups. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are designed to withstand even the most demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and reliable data transmission. With a high amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are built for optimal performance in a variety of applications. Whether you're working on telecommunications systems, medical devices, or industrial equipment, our Card Edge Connectors provide the perfect solution for your connectivity needs.