896-088-555-201

Heilind Number:EDA896-088-555-201
Manufacturer:EDAC
Manufacturer Number:896-088-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 88 positions, they offer secure and efficient board-to-board PCB connectivity. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for compact electronic designs. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your PCB connections today with these top-of-the-line Card Edge Connectors.