896-088-555-208

Heilind Number:EDA896-088-555-208
Manufacturer:EDAC
Manufacturer Number:896-088-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for robust performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a double-row configuration and 88 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Their straight mount orientation and a pitch of .125 inches provide easy and secure installation on your PCB. Elevate your board-to-board connections with these high-quality connectors.