896-088-555-808

Heilind Number:EDA896-088-555-808
Manufacturer:EDAC
Manufacturer Number:896-088-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-555-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a current rating of 3 A, they provide secure power transmission for your electronic devices. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches between rows, offer seamless integration into your PCB layout. With 88 positions available, you have ample room for versatile connections. Whether you need a straight or right-angle mount, these connectors offer flexibility in installation. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.