896-088-555-812

Heilind Number:EDA896-088-555-812
Manufacturer:EDAC
Manufacturer Number:896-088-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-555-812

Detailed Description

Discover our High Temp Card Edge Connectors, essential for secure and efficient board-to-board PCB connections. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a 2-row configuration and a total of 88 positions, they offer ample connectivity options for your applications. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial and electronic devices. Trust in the quality and performance of these connectors for your connectivity needs.