896-088-556-202

Heilind Number:EDA896-088-556-202
Manufacturer:EDAC
Manufacturer Number:896-088-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in extreme conditions. With two rows of 88 positions each, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive use. Trust in our connectors for high-quality, high-temperature performance.