896-088-556-203

Heilind Number:EDA896-088-556-203
Manufacturer:EDAC
Manufacturer Number:896-088-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-203

Detailed Description

Enhance your high-temperature connectivity needs with our top-of-the-line Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and durable Copper Alloy contacts, they ensure secure power transmission. The dual-row design with 88 positions and a .125-inch pitch allows for efficient data transfer. Perfect for PCB applications, these connectors offer straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with these essential components.