896-088-556-204

Heilind Number:EDA896-088-556-204
Manufacturer:EDAC
Manufacturer Number:896-088-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, they offer secure and efficient power transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 88 positions for seamless board-to-board connections. Whether for industrial or commercial applications, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Trust in their straight mount orientation for easy integration, making them a versatile and essential component for your connectivity needs.