896-088-556-207

Heilind Number:EDA896-088-556-207
Manufacturer:EDAC
Manufacturer Number:896-088-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a low amperage of 3A, they are suitable for a variety of applications. The two rows of copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer easy installation. Boasting 88 positions, these connectors enable seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and efficient. Elevate your PCB design with these high-quality connectors.