896-088-556-212

Heilind Number:EDA896-088-556-212
Manufacturer:EDAC
Manufacturer Number:896-088-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-212

Detailed Description

Enhance your high-temperature circuit connections with these sleek black Card Edge Connectors. Designed for seamless integration on your PCB, they boast a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With two rows of 88 copper alloy contacts, each offering a 3A amperage, these connectors provide ample power and signal transmission capabilities. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications, making them a must-have in your connector arsenal. Trust in their quality and durability to keep your circuits running smoothly.