896-088-556-802

Heilind Number:EDA896-088-556-802
Manufacturer:EDAC
Manufacturer Number:896-088-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-802

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a high amperage rating of 3A and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 88 positions with a pitch of .125 inches, they offer seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our top-quality connectors to deliver superior performance and longevity for your projects.