896-088-556-803

Heilind Number:EDA896-088-556-803
Manufacturer:EDAC
Manufacturer Number:896-088-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless and efficient data transmission. The straight mount orientation and a total of 88 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining connectivity in demanding industrial settings. Upgrade your setup with these robust and dependable connectors.