896-088-556-804

Heilind Number:EDA896-088-556-804
Manufacturer:EDAC
Manufacturer Number:896-088-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-804

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a 2-row configuration and 88 positions, they offer ample connectivity options for your circuit boards. The robust Copper Alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are perfect for demanding industrial environments. Whether you're working on power electronics or telecommunications systems, our Card Edge Connectors guarantee efficient and secure board-to-board connectivity. Upgrade your PCB designs with this essential component and experience seamless performance like never before.