896-088-556-808

Heilind Number:EDA896-088-556-808
Manufacturer:EDAC
Manufacturer Number:896-088-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-556-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage rating of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee long-lasting durability. Featuring two rows and 88 positions, they offer ample connectivity options for your PCB needs. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. With an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions, making them a must-have for your high-temp applications. Upgrade to our Card Edge Connectors and experience unparalleled performance and reliability.