896-088-558-203

Heilind Number:EDA896-088-558-203
Manufacturer:EDAC
Manufacturer Number:896-088-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Featuring a sleek black design, these connectors offer a reliable 3A amperage for seamless power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they ensure long-lasting performance even in the most demanding conditions. With two rows and a total of 88 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, these connectors offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for superior performance and durability in your electronic setups.