896-088-558-204

Heilind Number:EDA896-088-558-204
Manufacturer:EDAC
Manufacturer Number:896-088-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding conditions. With a current rating of 3 A, they provide efficient power transmission for your applications. Boasting two rows of 88 positions each, these connectors offer ample connectivity options. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing enable easy integration into your PCB setup. Perfect for board-to-board connections, these connectors are ideal for various industries. Their right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, they are suitable for both indoor and outdoor use. Upgrade your connectivity solutions with these High Temp Card Edge Connectors.