896-088-558-207

Heilind Number:EDA896-088-558-207
Manufacturer:EDAC
Manufacturer Number:896-088-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-558-207

Detailed Description

Enhance the performance of your electronic devices with these high temperature card edge connectors. Designed for durability and reliability, they boast a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 88 positions, they ensure seamless connectivity on your PCB. The copper alloy contacts and .125-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and commercial applications. Upgrade your connectivity solutions with these premium board-to-board connectors.