896-088-558-212

Heilind Number:EDA896-088-558-212
Manufacturer:EDAC
Manufacturer Number:896-088-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The two-row design with 88 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Mount them with ease in right-angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or electronic projects. Trust in our commitment to quality and innovation in the realm of PCB connectors.