896-088-558-802

Heilind Number:EDA896-088-558-802
Manufacturer:EDAC
Manufacturer Number:896-088-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-558-802

Detailed Description

Enhance your high-temperature electronics projects with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 88 positions, they offer ample connectivity options for your PCB layouts. The contacts, crafted from Copper Alloy, guarantee reliable signal transmission. Thanks to their right-angle mount orientation, these connectors facilitate seamless integration within your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for both industrial and commercial applications. Elevate your connectivity game with these high-quality components.