896-088-558-803

Heilind Number:EDA896-088-558-803
Manufacturer:EDAC
Manufacturer Number:896-088-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-558-803

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 88 positions each, they offer ample connectivity for your circuitry. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Elevate your connectivity game with these essential components.