896-088-558-808

Heilind Number:EDA896-088-558-808
Manufacturer:EDAC
Manufacturer Number:896-088-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-558-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 88 positions, they offer ample connectivity options for your electronic projects. The right-angle mount orientation and convenient .125" pitch make for seamless integration, while a wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your setup with these essential components, a must-have in any electronics toolkit.