896-088-558-812

Heilind Number:EDA896-088-558-812
Manufacturer:EDAC
Manufacturer Number:896-088-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 88 positions, they offer seamless integration for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for industrial and commercial applications where reliability is paramount. The right-angle mount orientation provides versatility in installation, while the sleek black color adds a professional touch to your PCB assembly. Trust in our connectors to deliver unmatched quality and performance for your connectivity needs.