896-088-559-201

Heilind Number:EDA896-088-559-201
Manufacturer:EDAC
Manufacturer Number:896-088-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers ample connectivity options, with a total of 88 positions available. Engineered for versatility, these connectors are suitable for right angle mounting, making them ideal for compact and space-saving designs. With a wide operating temperature range of -40 to 105 °C, you can trust these connectors to deliver consistent performance in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.