896-088-559-202

Heilind Number:EDA896-088-559-202
Manufacturer:EDAC
Manufacturer Number:896-088-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-559-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also compliant with safety standards. With a 3A amperage rating and Copper Alloy contact material, they ensure efficient power transmission. The two-row design with 88 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Whether for data transmission or power delivery, these connectors provide a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Explore our selection and experience seamless board-to-board connectivity like never before.