896-088-559-203

Heilind Number:EDA896-088-559-203
Manufacturer:EDAC
Manufacturer Number:896-088-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-559-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connectivity. With 88 positions and a right-angle mount orientation, they are perfect for compact and space-saving designs. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connections with these high-quality connectors.