896-088-559-212

Heilind Number:EDA896-088-559-212
Manufacturer:EDAC
Manufacturer Number:896-088-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-559-212

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With 88 positions across two rows, they offer ample connectivity options for your electronics projects. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Trust in their quality and precision for seamless board-to-board connections.