896-088-559-802

Heilind Number:EDA896-088-559-802
Manufacturer:EDAC
Manufacturer Number:896-088-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-559-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in black, UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure durability and safety. With a low 3 A amperage, they're perfect for various applications. Featuring a double-row configuration and 88 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Suitable for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality connectors, a must-have for any project.