896-088-559-804

Heilind Number:EDA896-088-559-804
Manufacturer:EDAC
Manufacturer Number:896-088-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-559-804

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a double row layout and a total of 88 positions, they offer ample connectivity options for your projects. The Copper Alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp applications. Plus, their right-angle mount orientation saves space and simplifies installation. Perfect for various industries, these connectors are a must-have for any professional setup. Elevate your circuitry with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a double row layout and a total of 88 positions, they offer ample connectivity options for your projects. The Copper Alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp applications. Plus, their right-angle mount orientation saves space and simplifies installation. Perfect for various industries, these connectors are a must-have for any professional setup.