896-088-559-807

Heilind Number:EDA896-088-559-807
Manufacturer:EDAC
Manufacturer Number:896-088-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-559-807

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a double row configuration with a total of 88 positions, ensuring seamless integration in your PCB setup. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee both reliability and longevity, even in harsh operating environments. The right-angle mount orientation offers flexibility in your layout, while the standardized .125-inch pitch and .2-inch row spacing facilitate easy installation. Operable in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand applications where precision and durability are paramount. Upgrade your connectivity solutions with this essential component.