896-088-559-812

Heilind Number:EDA896-088-559-812
Manufacturer:EDAC
Manufacturer Number:896-088-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-559-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, crafted for optimal performance in demanding environments. Designed for durability, the connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from Copper Alloy. With a right angle mount orientation and two rows of 88 positions, they offer seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors ensure reliable power delivery at all times. Upgrade your connectivity solution today and experience uninterrupted performance.