896-088-560-202

Heilind Number:EDA896-088-560-202
Manufacturer:EDAC
Manufacturer Number:896-088-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide efficient power transmission with an amperage of 3A. Perfect for board-to-board PCB connections, these connectors offer 88 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where high temperatures are a concern. Upgrade your connectivity solutions with these cutting-edge connectors.