896-088-560-204

Heilind Number:EDA896-088-560-204
Manufacturer:EDAC
Manufacturer Number:896-088-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-204

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connectors. Designed for durability and reliability, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for maximum heat resistance. With a double-row layout and 88 positions, they offer ample versatility for your PCB connections. The contact material, made from Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. Suitable for straight mounting orientation, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the harshest environments. Upgrade to our Card Edge Connectors and experience seamless and secure board-to-board connections.