896-088-560-207

Heilind Number:EDA896-088-560-207
Manufacturer:EDAC
Manufacturer Number:896-088-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a double-row configuration and a total of 88 positions spaced at a pitch of .125 inches, they provide ample connectivity options for your application. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer flexibility in installation and usage, making them ideal for various industrial and electronic projects. Upgrade your board-to-board connections with these high-quality connectors, a must-have in any engineer's toolkit.