896-088-560-208

Heilind Number:EDA896-088-560-208
Manufacturer:EDAC
Manufacturer Number:896-088-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-560-208

Detailed Description

Enhance your high-temperature electronic connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both sturdiness and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 88 positions. The straight mount orientation and precise row spacing of .2 inches guarantee easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions with these reliable and efficient components.